Similar

BCAP0010 P300 X11 | |
|---|---|
DigiKey Part Number | 589-BCAP0010P300X11-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0010 P300 X11 |
Description | CAP 10F 3V THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 3 V Radial, Can 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BCAP0010 P300 X11 Models |
Category | Termination PC Pins |
Manufacturer Maxwell Technologies | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 10 F | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 25mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV1030-3R0106-R | Eaton - Electronics Division | 0 | 283-4668-ND | 77,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 48,19000 Kč | 481,90 Kč |
| 50 | 39,92980 Kč | 1 996,49 Kč |
| 100 | 37,37640 Kč | 3 737,64 Kč |
| 500 | 33,05800 Kč | 16 529,00 Kč |
| 1 000 | 31,72042 Kč | 31 720,42 Kč |
| 3 000 | 30,06718 Kč | 90 201,54 Kč |
| 6 000 | 29,25746 Kč | 175 544,76 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |







