Similar

BCAP0010 P270 S12 | |
|---|---|
DigiKey Part Number | 589-BCAP0010P270S12-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0010 P270 S12 |
Description | ULTRA CAP 2.7V 10F T/H BENT LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | - | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 50 | 58,08040 Kč | 2 904,02 Kč |
| 100 | 54,75650 Kč | 5 475,65 Kč |
| 500 | 49,12776 Kč | 24 563,88 Kč |
| 1 000 | 47,38451 Kč | 47 384,51 Kč |
| 2 520 | 45,52858 Kč | 114 732,02 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |








