
BCAP0003 P270 X01 | |
---|---|
DigiKey Part Number | 589-BCAP0003P270X01-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0003 P270 X01 |
Description | CAP 3F -10% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maxwell Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 3 F | |
Tolerance | -10%, +20% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,95000 Kč | 58,95 Kč |
10 | 40,84800 Kč | 408,48 Kč |
50 | 33,65300 Kč | 1 682,65 Kč |
100 | 31,43250 Kč | 3 143,25 Kč |
500 | 27,67348 Kč | 13 836,74 Kč |
1 000 | 26,50972 Kč | 26 509,72 Kč |
Unit Price without VAT: | 58,95000 Kč |
---|---|
Unit Price with VAT: | 71,32950 Kč |