3 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0003 P270 S12

DigiKey Part Number
589-BCAP0003P270S12-ND
Manufacturer
Manufacturer Product Number
BCAP0003 P270 S12
Description
CAP 3F 2.7V WIRE LEAD
Customer Reference
Detailed Description
3 F (EDLC) Supercapacitor 2.7 V Radial, Can 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm
Manufacturer
Maxwell Technologies
Termination
PC Pins
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
3 F
Lead Spacing
0.138" (3.50mm)
Voltage - Rated
2.7 V
Size / Dimension
0.315" Dia (8.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HV0820-2R7305-APEaton - Electronics Division1 985283-HV0820-2R7305-APCT-ND74,33000 KčSimilar
In-Stock: 4 852
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,87000 Kč68,87 Kč
1048,19000 Kč481,90 Kč
5039,92980 Kč1 996,49 Kč
10037,37640 Kč3 737,64 Kč
50033,05800 Kč16 529,00 Kč
1 00031,72042 Kč31 720,42 Kč
2 50030,30750 Kč75 768,75 Kč
5 00029,45541 Kč147 277,05 Kč
Unit Price without VAT:68,87000 Kč
Unit Price with VAT:83,33270 Kč