



HV0820-2R7305-AP | |
|---|---|
DigiKey Part Number | 283-HV0820-2R7305-APCT-ND - Cut Tape (CT) 283-HV0820-2R7305-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HV0820-2R7305-AP |
Description | CAP 3F -10% +30% 2.7V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 F (EDLC) Supercapacitor 2.7 V Radial, Can 80mOhm @ 100Hz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 65°C |
Manufacturer Eaton - Electronics Division | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance 3 F | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.827" (21.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 52,26400 Kč | 522,64 Kč |
| 50 | 43,46580 Kč | 2 173,29 Kč |
| 100 | 40,74660 Kč | 4 074,66 Kč |
| 500 | 36,14848 Kč | 18 074,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,05826 Kč | 35 058,26 Kč |
| 2 000 | 33,87440 Kč | 67 748,80 Kč |
| 3 000 | 33,28106 Kč | 99 843,18 Kč |
| 5 000 | 32,62342 Kč | 163 117,10 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |

