Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRP6658ISTR-F

DigiKey Part Number
1016-XRP6658ISTR-FTR-ND - Tape & Reel (TR)
1016-XRP6658ISTR-FCT-ND - Cut Tape (CT)
1016-XRP6658ISTR-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRP6658ISTR-F
Description
IC REG BUCK ADJ 1A SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
XRP6658ISTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,02400 Kč110,24 Kč
259,89440 Kč247,36 Kč
1008,66380 Kč866,38 Kč
2508,07500 Kč2 018,75 Kč
5007,71970 Kč3 859,85 Kč
1 0007,42741 Kč7 427,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,06646 Kč21 199,38 Kč
6 0006,88972 Kč41 338,32 Kč
9 0006,80130 Kč61 211,70 Kč
15 0006,70326 Kč100 548,90 Kč
21 0006,64598 Kč139 565,58 Kč
30 0006,59087 Kč197 726,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč