
XRP2997IDBTR-F | |
|---|---|
DigiKey Part Number | 1016-1702-2-ND - Tape & Reel (TR) 1016-1702-1-ND - Cut Tape (CT) 1016-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRP2997IDBTR-F |
Description | IC REG CONV DDR 1OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 1 Output 8-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP2997IDBTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1.1V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | Adjustable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 14,37700 Kč | 143,77 Kč |
| 25 | 12,95840 Kč | 323,96 Kč |
| 100 | 11,40280 Kč | 1 140,28 Kč |
| 250 | 10,66308 Kč | 2 665,77 Kč |
| 500 | 10,21640 Kč | 5 108,20 Kč |
| 1 000 | 9,84908 Kč | 9 849,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,46113 Kč | 23 652,83 Kč |
| 5 000 | 9,22735 Kč | 46 136,75 Kč |
| 7 500 | 9,11024 Kč | 68 326,80 Kč |
| 12 500 | 8,98052 Kč | 112 256,50 Kč |
| 17 500 | 8,90472 Kč | 155 832,60 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |











