
XR76208EL-F | |
|---|---|
DigiKey Part Number | 1016-2078-ND |
Manufacturer | |
Manufacturer Product Number | XR76208EL-F |
Description | IC REG BUCK ADJ 8A 30QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76208EL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,67500 Kč | 966,75 Kč |
| 25 | 89,28360 Kč | 2 232,09 Kč |
| 100 | 81,16990 Kč | 8 116,99 Kč |
| 490 | 75,03014 Kč | 36 764,77 Kč |
| 980 | 73,10004 Kč | 71 638,04 Kč |
| 1 470 | 72,13356 Kč | 106 036,33 Kč |
| 2 940 | 70,71577 Kč | 207 904,36 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |




