
XR76205ELTR-F | |
|---|---|
DigiKey Part Number | XR76205ELTR-F-ND - Tape & Reel (TR) 1016-XR76205ELTR-FCT-ND - Cut Tape (CT) 1016-XR76205ELTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR76205ELTR-F |
Description | IC REG BUCK ADJ 5A 30QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76205ELTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,81785 Kč | 212 453,55 Kč |
| Unit Price without VAT: | 70,81785 Kč |
|---|---|
| Unit Price with VAT: | 85,68960 Kč |





