
XR76112EL-F | |
|---|---|
DigiKey Part Number | 1016-2004-ND |
Manufacturer | |
Manufacturer Product Number | XR76112EL-F |
Description | IC REG BUCK ADJ 12A 30QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 30-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | XR76112EL-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 78,59202 Kč | 38 510,09 Kč |
| Unit Price without VAT: | 78,59202 Kč |
|---|---|
| Unit Price with VAT: | 95,09634 Kč |




