
XR33195ESBTR | |
|---|---|
DigiKey Part Number | 1016-2173-2-ND - Tape & Reel (TR) 1016-2173-1-ND - Cut Tape (CT) 1016-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33195ESBTR |
Description | IC TRANSCEIVER 1/0 TSOT236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | XR33195ESBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,54100 Kč | 185,41 Kč |
| 25 | 16,77320 Kč | 419,33 Kč |
| 100 | 14,83300 Kč | 1 483,30 Kč |
| 250 | 13,90908 Kč | 3 477,27 Kč |
| 500 | 13,35136 Kč | 6 675,68 Kč |
| 1 000 | 12,89235 Kč | 12 892,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,32555 Kč | 36 976,65 Kč |
| 6 000 | 12,04820 Kč | 72 289,20 Kč |
| 9 000 | 11,90930 Kč | 107 183,70 Kč |
| 15 000 | 11,75541 Kč | 176 331,15 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



