
XR31235ED | |
|---|---|
DigiKey Part Number | 1016-2195-ND |
Manufacturer | |
Manufacturer Product Number | XR31235ED |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR31235ED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,17000 Kč | 61,17 Kč |
| 10 | 45,66900 Kč | 456,69 Kč |
| 98 | 37,62918 Kč | 3 687,66 Kč |
| 196 | 36,04536 Kč | 7 064,89 Kč |
| 294 | 35,25272 Kč | 10 364,30 Kč |
| 588 | 34,08929 Kč | 20 044,50 Kč |
| 1 078 | 33,24231 Kč | 35 835,21 Kč |
| 2 548 | 32,26269 Kč | 82 205,33 Kč |
| 5 096 | 31,62883 Kč | 161 180,52 Kč |
| Unit Price without VAT: | 61,17000 Kč |
|---|---|
| Unit Price with VAT: | 74,01570 Kč |





