
BZM55C10-TR3 | |
|---|---|
DigiKey Part Number | BZM55C10-TR3GITR-ND - Tape & Reel (TR) BZM55C10-TR3GICT-ND - Cut Tape (CT) BZM55C10-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C10-TR3 |
Description | DIODE ZENER 10V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 100 | 0,95710 Kč | 95,71 Kč |
| 500 | 0,91546 Kč | 457,73 Kč |
| 1 000 | 0,83224 Kč | 832,24 Kč |
| 2 000 | 0,82184 Kč | 1 643,68 Kč |
| 5 000 | 0,81143 Kč | 4 057,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60337 Kč | 6 033,70 Kč |
| 20 000 | 0,59595 Kč | 11 919,00 Kč |
| 30 000 | 0,54137 Kč | 16 241,10 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |



