
XR22801IL32TR-F | |
|---|---|
DigiKey Part Number | 1016-XR22801IL32TR-FTR-ND - Tape & Reel (TR) 1016-XR22801IL32TR-FCT-ND - Cut Tape (CT) 1016-XR22801IL32TR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR22801IL32TR-F |
Description | IC USB TO 10/100 ETHERNET 32QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR22801IL32TR-F Models |
Category | Standards USB 2.0, 10/100 Base-T/TX PHY |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.4V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 185mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Bridge, USB to Ethernet | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 10 | 187,78500 Kč | 1 877,85 Kč |
| 25 | 177,87840 Kč | 4 446,96 Kč |
| 100 | 164,29260 Kč | 16 429,26 Kč |
| 250 | 156,15540 Kč | 39 038,85 Kč |
| 500 | 150,41330 Kč | 75 206,65 Kč |
| 1 000 | 145,02101 Kč | 145 021,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 137,07704 Kč | 411 231,12 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |









