48 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 QFN
XR16V654IL-F

XR16V654IL-F

DigiKey Part Number
1016-1468-ND
Manufacturer
Manufacturer Product Number
XR16V654IL-F
Description
IC UART FIFO 64B QUAD 48QFN
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232 64 Byte 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16V654IL-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Not For New Designs
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
64 Byte
Protocol
RS232
Data Rate (Max)
16Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1498,46000 Kč498,46 Kč
10400,10300 Kč4 001,03 Kč
25375,52320 Kč9 388,08 Kč
100348,51920 Kč34 851,92 Kč
260335,16431 Kč87 142,72 Kč
520327,49287 Kč170 296,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:498,46000 Kč
Unit Price with VAT:603,13660 Kč