UART IC Channel 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C1550IQ48-F

DigiKey Part Number
1016-1671-ND
Manufacturer
Manufacturer Product Number
ST16C1550IQ48-F
Description
IC UART FIFO 16B 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C1550IQ48-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
-
Number of Channels
-
FIFO's
-
Protocol
-
Data Rate (Max)
-
Voltage - Supply
-
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
-
With Modem Control
-
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1237,49000 Kč237,49 Kč
10185,89500 Kč1 858,95 Kč
25172,98160 Kč4 324,54 Kč
100158,80160 Kč15 880,16 Kč
250152,03980 Kč38 009,95 Kč
500147,96408 Kč73 982,04 Kč
1 000144,61071 Kč144 610,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:237,49000 Kč
Unit Price with VAT:287,36290 Kč