
DS2411P+ | |
|---|---|
DigiKey Part Number | DS2411P+-ND |
Manufacturer | |
Manufacturer Product Number | DS2411P+ |
Description | IC SILICON SERIAL NUMBER 6-TSOC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silicon Serial Number 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2411P+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Silicon Serial Number | |
Applications | PCB, Network Node, Equipment Identification/Registration | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 120 | 40,22867 Kč | 4 827,44 Kč |
| 360 | 37,81331 Kč | 13 612,79 Kč |
| 600 | 36,92008 Kč | 22 152,05 Kč |
| 1 080 | 36,03898 Kč | 38 922,10 Kč |
| 2 520 | 34,99942 Kč | 88 198,54 Kč |
| 5 040 | 34,31507 Kč | 172 947,95 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |




