SPX3940AM3-L-1-8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 507
Unit Price: 147,20000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 147,20000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 514
Unit Price: 17,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 76
Unit Price: 17,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,17391 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 14,87498 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,75541 Kč
Datasheet

Similar


Microchip Technology
In Stock: 138
Unit Price: 37,38000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 2 486
Unit Price: 37,38000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX3940AM3-L-1-8

DigiKey Part Number
1016-1555-5-ND
Manufacturer
Manufacturer Product Number
SPX3940AM3-L-1-8
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
SPX3940AM3-L-1-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types