
SP3490EN-L | |
|---|---|
DigiKey Part Number | 1016-1147-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3490EN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490EN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,47800 Kč | 264,78 Kč |
| 98 | 21,44153 Kč | 2 101,27 Kč |
| 196 | 20,44949 Kč | 4 008,10 Kč |
| 294 | 19,95167 Kč | 5 865,79 Kč |
| 588 | 19,22245 Kč | 11 302,80 Kč |
| 1 078 | 18,69114 Kč | 20 149,05 Kč |
| 2 548 | 18,07690 Kč | 46 059,94 Kč |
| 5 096 | 17,67915 Kč | 90 092,95 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





