
SP3483CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1815-2-ND - Tape & Reel (TR) 1016-1815-1-ND - Cut Tape (CT) 1016-1815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3483CN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3483CN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL83483IBZ | Renesas Electronics Corporation | 405 | ISL83483IBZ-ND | 32,74000 Kč | Upgrade |
| ISL83483IBZ-T7A | Renesas Electronics Corporation | 224 | ISL83483IBZ-T7ACT-ND | 60,90000 Kč | Upgrade |
| ADM3483ARZ | Analog Devices Inc. | 2 262 | 505-ADM3483ARZ-ND | 75,91000 Kč | Similar |
| ADM3483ARZ-REEL7 | Analog Devices Inc. | 1 973 | ADM3483ARZ-REEL7CT-ND | 75,91000 Kč | Similar |
| ADM3483EARZ | Analog Devices Inc. | 540 | ADM3483EARZ-ND | 105,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48200 Kč | 224,82 Kč |
| 25 | 20,39680 Kč | 509,92 Kč |
| 100 | 18,09630 Kč | 1 809,63 Kč |
| 250 | 16,99892 Kč | 4 249,73 Kč |
| 500 | 16,33736 Kč | 8 168,68 Kč |
| 1 000 | 16,14591 Kč | 16 145,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,21759 Kč | 38 043,97 Kč |
| 5 000 | 14,87101 Kč | 74 355,05 Kč |
| 7 500 | 14,69754 Kč | 110 231,55 Kč |
| 12 500 | 14,50525 Kč | 181 315,62 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

