Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3232ECY-L/TR | |
|---|---|
DigiKey Part Number | 1016-1805-2-ND - Tape & Reel (TR) 1016-1805-1-ND - Cut Tape (CT) 1016-1805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232ECY-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,44700 Kč | 144,47 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47750 Kč | 1 147,75 Kč |
| 250 | 10,73248 Kč | 2 683,12 Kč |
| 500 | 10,28398 Kč | 5 141,99 Kč |
| 1 000 | 9,91442 Kč | 9 914,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,52452 Kč | 23 811,30 Kč |
| 5 000 | 9,28960 Kč | 46 448,00 Kč |
| 7 500 | 9,17193 Kč | 68 789,47 Kč |
| 12 500 | 9,04150 Kč | 113 018,75 Kč |
| 17 500 | 8,96531 Kč | 156 892,93 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





