
SP3232ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1802-2-ND - Tape & Reel (TR) 1016-1802-1-ND - Cut Tape (CT) 1016-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232ECA-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232EIAZ | Renesas Electronics Corporation | 15 | ICL3232EIAZ-ND | 48,59000 Kč | Similar |
| ICL3232EIAZ-T | Renesas Electronics Corporation | 15 477 | ICL3232EIAZ-TCT-ND | 48,59000 Kč | Similar |
| MAX3232IDBR | Texas Instruments | 74 | 296-13097-1-ND | 51,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 25 | 16,16720 Kč | 404,18 Kč |
| 100 | 14,28600 Kč | 1 428,60 Kč |
| 250 | 13,38756 Kč | 3 346,89 Kč |
| 500 | 12,84532 Kč | 6 422,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,17586 Kč | 18 263,79 Kč |
| 3 000 | 11,84808 Kč | 35 544,24 Kč |
| 4 500 | 11,68408 Kč | 52 578,36 Kč |
| 7 500 | 11,50225 Kč | 86 266,88 Kč |
| 10 500 | 11,39600 Kč | 119 658,00 Kč |
| 15 000 | 11,29387 Kč | 169 408,05 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |




