2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EEY-L/TR

DigiKey Part Number
1016-SP3223EEY-L/TR-ND - Tape & Reel (TR)
1016-SP3223EEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3223EEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3223EEY-L/TR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EEY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
235Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,55200 Kč225,52 Kč
2520,45200 Kč511,30 Kč
10018,15280 Kč1 815,28 Kč
25017,05624 Kč4 264,06 Kč
50016,39482 Kč8 197,41 Kč
1 00015,85055 Kč15 850,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,27604 Kč38 190,10 Kč
5 00014,92983 Kč74 649,15 Kč
7 50014,75644 Kč110 673,30 Kč
12 50014,56436 Kč182 054,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč