
SP3082EEN-L | |
|---|---|
DigiKey Part Number | 1016-1055-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3082EEN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3082EEN-L Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 115Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM4850ARZ | Analog Devices Inc. | 152 | ADM4850ARZ-ND | 72,99000 Kč | Similar |
| ADM4850ARZ-REEL7 | Analog Devices Inc. | 5 778 | 505-ADM4850ARZ-REEL7CT-ND | 72,99000 Kč | Similar |
| ISL81483IBZ | Renesas Electronics Corporation | 1 230 | ISL81483IBZ-ND | 48,59000 Kč | Similar |
| ISL81483IBZ-T | Renesas Electronics Corporation | 5 680 | ISL81483IBZ-TCT-ND | 48,59000 Kč | Similar |
| ISL81487LIBZ | Renesas Electronics Corporation | 2 047 | ISL81487LIBZ-ND | 31,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 98 | 10,16173 Kč | 995,85 Kč |
| 196 | 9,63398 Kč | 1 888,26 Kč |
| 294 | 9,37007 Kč | 2 754,80 Kč |
| 588 | 8,98241 Kč | 5 281,66 Kč |
| 1 078 | 8,70011 Kč | 9 378,72 Kč |
| 2 548 | 8,37363 Kč | 21 336,01 Kč |
| 5 096 | 8,16242 Kč | 41 595,69 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |

