2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP232ECT-L/TR

DigiKey Part Number
1016-1779-2-ND - Tape & Reel (TR)
1016-1779-1-ND - Cut Tape (CT)
1016-1779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP232ECT-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP232ECT-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
240kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (98)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP202ECT-L/TRMaxLinear, Inc.2 9001016-SP202ECT-L/TRCT-ND19,53000 KčParametric Equivalent
SP232ACT-L/TRMaxLinear, Inc.5 2291016-1775-1-ND26,25000 KčParametric Equivalent
ADM202EARWZAnalog Devices Inc.836ADM202EARWZ-ND43,47000 KčSimilar
ADM202EARWZ-REELAnalog Devices Inc.7 743505-ADM202EARWZ-REELCT-ND43,47000 KčSimilar
ADM202JRWZAnalog Devices Inc.222505-ADM202JRWZ-ND57,95000 KčSimilar
In-Stock: 1 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1019,08700 Kč190,87 Kč
2517,27720 Kč431,93 Kč
10015,27810 Kč1 527,81 Kč
25014,32568 Kč3 581,42 Kč
50013,75202 Kč6 876,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,04242 Kč19 563,63 Kč
3 00012,69539 Kč38 086,17 Kč
4 50012,52153 Kč56 346,89 Kč
7 50012,32893 Kč92 466,97 Kč
10 50012,21630 Kč128 271,15 Kč
15 00012,10809 Kč181 621,35 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč