
SP232AEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1776-2-ND - Tape & Reel (TR) 1016-1776-1-ND - Cut Tape (CT) 1016-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232AEN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232AEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 240kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,46800 Kč | 144,68 Kč |
| 25 | 13,03560 Kč | 325,89 Kč |
| 100 | 11,47330 Kč | 1 147,33 Kč |
| 250 | 10,72492 Kč | 2 681,23 Kč |
| 500 | 10,27474 Kč | 5 137,37 Kč |
| 1 000 | 9,95935 Kč | 9 959,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,51226 Kč | 23 780,65 Kč |
| 5 000 | 9,27624 Kč | 46 381,20 Kč |
| 7 500 | 9,15812 Kč | 68 685,90 Kč |
| 12 500 | 9,02714 Kč | 112 839,25 Kč |
| 17 500 | 8,95066 Kč | 156 636,55 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





