2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2/2 Transceiver Full RS232 16-SOIC
16-SOIC (0.295", 7.50mm Width)

SP202EET-L/TR

DigiKey Part Number
1016-SP202EET-L/TR-ND - Tape & Reel (TR)
1016-SP202EET-L/TRCT-ND - Cut Tape (CT)
1016-SP202EET-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP202EET-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP202EET-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,05000 Kč21,05 Kč
1015,11400 Kč151,14 Kč
2513,63200 Kč340,80 Kč
10012,01320 Kč1 201,32 Kč
25011,23900 Kč2 809,75 Kč
50010,77254 Kč5 386,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50010,19606 Kč15 294,09 Kč
3 0009,91399 Kč29 741,97 Kč
4 5009,77267 Kč43 977,01 Kč
7 5009,61620 Kč72 121,50 Kč
10 5009,52472 Kč100 009,56 Kč
15 0009,43673 Kč141 550,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,05000 Kč
Unit Price with VAT:25,47050 Kč