SP232AEN-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP202EEN-L

DigiKey Part Number
1016-1008-5-ND
Manufacturer
Manufacturer Product Number
SP202EEN-L
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP202EEN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1014,12700 Kč141,27 Kč
4911,91469 Kč583,82 Kč
14710,87571 Kč1 598,73 Kč
29410,36548 Kč3 047,45 Kč
5399,99460 Kč5 387,09 Kč
1 0299,66216 Kč9 942,36 Kč
2 5489,28717 Kč23 663,71 Kč
5 0479,06139 Kč45 732,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč