SP232AEN-L/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP202EEN-L/TR

DigiKey Part Number
1016-1768-2-ND - Tape & Reel (TR)
1016-1768-1-ND - Cut Tape (CT)
1016-1768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP202EEN-L/TR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP202EEN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
240kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 454
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1014,12700 Kč141,27 Kč
2512,73320 Kč318,33 Kč
10011,20400 Kč1 120,40 Kč
25010,47624 Kč2 619,06 Kč
50010,03724 Kč5 018,62 Kč
1 0009,67562 Kč9 675,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,29412 Kč23 235,30 Kč
5 0009,06422 Kč45 321,10 Kč
7 5008,94908 Kč67 118,10 Kč
12 5008,82148 Kč110 268,50 Kč
17 5008,74689 Kč153 070,58 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč