New Product
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
SOT-23-6

MXL76502N-ASA-R

DigiKey Part Number
1016-MXL76502N-ASA-RTR-ND - Tape & Reel (TR)
1016-MXL76502N-ASA-RCT-ND - Cut Tape (CT)
1016-MXL76502N-ASA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MXL76502N-ASA-R
Description
18V 720KHZ 2A PFM SYNCHRONOUS ST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
720kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92820 Kč492,82 Kč
2504,56496 Kč1 141,24 Kč
5004,34658 Kč2 173,29 Kč
1 0004,16684 Kč4 166,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,94454 Kč11 833,62 Kč
6 0003,83578 Kč23 014,68 Kč
9 0003,78132 Kč34 031,88 Kč
15 0003,72096 Kč55 814,40 Kč
21 0003,68570 Kč77 399,70 Kč
30 0003,65176 Kč109 552,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč