


MXL76502A-ASA-R | |
|---|---|
DigiKey Part Number | 1016-MXL76502A-ASA-RTR-ND - Tape & Reel (TR) 1016-MXL76502A-ASA-RCT-ND - Cut Tape (CT) 1016-MXL76502A-ASA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL76502A-ASA-R |
Description | 18V 720KHZ 2A FAST-PWM SYNCHRONO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 720kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,38300 Kč | 63,83 Kč |
| 25 | 5,68640 Kč | 142,16 Kč |
| 100 | 4,92820 Kč | 492,82 Kč |
| 250 | 4,56496 Kč | 1 141,24 Kč |
| 500 | 4,34658 Kč | 2 173,29 Kč |
| 1 000 | 4,16684 Kč | 4 166,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94454 Kč | 11 833,62 Kč |
| 6 000 | 3,83578 Kč | 23 014,68 Kč |
| 9 000 | 3,78132 Kč | 34 031,88 Kč |
| 15 000 | 3,72096 Kč | 55 814,40 Kč |
| 21 000 | 3,68570 Kč | 77 399,70 Kč |
| 30 000 | 3,65176 Kč | 109 552,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


