
GSW145-EVK-1 | |
|---|---|
DigiKey Part Number | 1016-GSW145-EVK-1-ND |
Manufacturer | |
Manufacturer Product Number | GSW145-EVK-1 |
Description | EVAL BOARD FOR GSW140 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GSW140 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | GSW140 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 424,88000 Kč | 6 424,88 Kč |
| Unit Price without VAT: | 6 424,88000 Kč |
|---|---|
| Unit Price with VAT: | 7 774,10480 Kč |


