GPY245-EVK-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GPY245-EVK-1
GPY245-EVK-1
GPY245-EVK-1

GPY245-EVK-1

DigiKey Part Number
1016-GPY245-EVK-1-ND
Manufacturer
Manufacturer Product Number
GPY245-EVK-1
Description
EVAL BOARD GPY241 GPY245 SGMII
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
GPY241, GPY245 - Ethernet PHY Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
Ethernet PHY
Embedded
No
Utilized IC / Part
GPY241, GPY245
Primary Attributes
4-Channel (Quad)
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s), Power Supply
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 294,12000 Kč8 294,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8 294,12000 Kč
Unit Price with VAT:10 035,88520 Kč