
GPY245-EVK-2 | |
|---|---|
DigiKey Part Number | 1016-GPY245-EVK-2-ND |
Manufacturer | |
Manufacturer Product Number | GPY245-EVK-2 |
Description | EVAL BOARD GPY241 GPY245 USXGMII |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | GPY241, GPY245 - Ethernet PHY Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer MaxLinear, Inc. | Utilized IC / Part GPY241, GPY245 |
Packaging Bulk | Primary Attributes 4-Channel (Quad) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s), Power Supply |
Function Ethernet PHY | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 530,44000 Kč | 8 530,44 Kč |
| Unit Price without VAT: | 8 530,44000 Kč |
|---|---|
| Unit Price with VAT: | 10 321,83240 Kč |



