
MAX7301AAX+T | |
|---|---|
DigiKey Part Number | MAX7301AAX+TR-ND - Tape & Reel (TR) MAX7301AAX+CT-ND - Cut Tape (CT) MAX7301AAX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7301AAX+T |
Description | IC XPNDR 26MHZ SPI 36SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 SPI 26 MHz 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301AAX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,61000 Kč | 311,61 Kč |
| 10 | 246,37000 Kč | 2 463,70 Kč |
| 25 | 230,04560 Kč | 5 751,14 Kč |
| 100 | 212,10710 Kč | 21 210,71 Kč |
| 250 | 203,55712 Kč | 50 889,28 Kč |
| 500 | 198,40338 Kč | 99 201,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 194,16200 Kč | 194 162,00 Kč |
| Unit Price without VAT: | 311,61000 Kč |
|---|---|
| Unit Price with VAT: | 377,04810 Kč |











