Authentication Chip 6-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 6-TDFN (3x3)
Webinar: How to Prevent Counterfeiting of Medical Disposables

DS28C36Q+T

DigiKey Part Number
DS28C36Q+TTR-ND - Tape & Reel (TR)
DS28C36Q+TCT-ND - Cut Tape (CT)
DS28C36Q+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS28C36Q+T
Description
IC AUTHENTICATION CHIP 6-TDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Authentication Chip 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
DS28C36Q+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 400
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
1075,99200 Kč759,92 Kč
2573,77000 Kč1 844,25 Kč
5072,07780 Kč3 603,89 Kč
10070,38530 Kč7 038,53 Kč
25068,15364 Kč17 038,41 Kč
50066,48008 Kč33 240,04 Kč
1 00064,82398 Kč64 823,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,13734 Kč125 343,35 Kč
Manufacturers Standard Package
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč