
MAXM86161EVSYS# | |
|---|---|
DigiKey Part Number | MAXM86161EVSYS#-ND |
Manufacturer | |
Manufacturer Product Number | MAXM86161EVSYS# |
Description | EVAL BOARD FOR MAXM86161 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAXM86161 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAXM86161 |
Packaging Box | Secondary Attributes I2C Interface(s), Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Interface | Base Product Number |
Function Sensor Signal Conditioner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 015,58000 Kč | 5 015,58 Kč |
| 10 | 5 004,07500 Kč | 50 040,75 Kč |
| Unit Price without VAT: | 5 015,58000 Kč |
|---|---|
| Unit Price with VAT: | 6 068,85180 Kč |






