Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4172ESA+T

DigiKey Part Number
MAX4172ESA+TTR-ND - Tape & Reel (TR)
MAX4172ESA+TCT-ND - Cut Tape (CT)
MAX4172ESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4172ESA+T
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4172ESA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
800 kHz
Current - Input Bias
50 µA
Voltage - Input Offset
1 mV
Current - Supply
800µA
Current - Output / Channel
1.75 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
10130,88100 Kč1 308,81 Kč
25121,34320 Kč3 033,58 Kč
100110,87570 Kč11 087,57 Kč
250105,88368 Kč26 470,92 Kč
500102,87466 Kč51 437,33 Kč
1 000100,39879 Kč100 398,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50097,78517 Kč244 462,92 Kč
Manufacturers Standard Package
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč