



MAX32625ITK+ | |
|---|---|
DigiKey Part Number | MAX32625ITK+-ND |
Manufacturer | |
Manufacturer Product Number | MAX32625ITK+ |
Description | IC MCU 32BIT 512KB FLASH 68TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 68-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32625ITK+ Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 160K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -30°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 68-TQFN (8x8) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 68-WFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 214,78208 Kč | 55 843,34 Kč |
| Unit Price without VAT: | 214,78208 Kč |
|---|---|
| Unit Price with VAT: | 259,88632 Kč |


