


MAX32625-EVKIT# | |
|---|---|
DigiKey Part Number | MAX32625-EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX32625-EVKIT# |
Description | MAX32625 EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX32625 DARWIN MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | MAX32625 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Eclipse | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 451,79000 Kč | 4 451,79 Kč |
| Unit Price without VAT: | 4 451,79000 Kč |
|---|---|
| Unit Price with VAT: | 5 386,66590 Kč |



