



MAX32625ITK+T | |
|---|---|
DigiKey Part Number | MAX32625ITK+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX32625ITK+T |
Description | IC MCU 32BIT 512KB FLASH 68TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 512KB (512K x 8) FLASH 68-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32625ITK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | 1-Wire, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 68-TQFN (8x8) | |
Package / Case | 68-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 197,90615 Kč | 494 765,38 Kč |
| Unit Price without VAT: | 197,90615 Kč |
|---|---|
| Unit Price with VAT: | 239,46644 Kč |


