



MAX32620IWG+T | |
|---|---|
DigiKey Part Number | MAX32620IWG+TTR-ND - Tape & Reel (TR) MAX32620IWG+TCT-ND - Cut Tape (CT) MAX32620IWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32620IWG+T |
Description | IC MCU 32BIT 2MB FLASH 81WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 81-WLP (3.95x4.11) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32620IWG+T Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.6V |
Part Status Active | Data Converters A/D 4x10b Sigma-Delta |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -30°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 96MHz | Supplier Device Package 81-WLP (3.95x4.11) |
Connectivity 1-Wire, I2C, SPI, UART/USART, USB | Package / Case 81-WFBGA, WLBGA |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 49 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,33000 Kč | 360,33 Kč |
| 10 | 299,13800 Kč | 2 991,38 Kč |
| 25 | 279,80240 Kč | 6 995,06 Kč |
| 100 | 266,33230 Kč | 26 633,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 226,88035 Kč | 453 760,70 Kč |
| Unit Price without VAT: | 360,33000 Kč |
|---|---|
| Unit Price with VAT: | 435,99930 Kč |


