MAX32620, MAX32621 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAX32620, MAX32621 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Maxim MAX32652 and MAX32660 MCUs | Digi-Key Daily
Build Smarter Devices with the World’s Smallest Arm® Cortex®-M4 with FPU Microcontroller

MAX32620-EVKIT#

DigiKey Part Number
MAX32620-EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX32620-EVKIT#
Description
MAX32620/MAX32621 EVAL BRD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX32620, MAX32621 DARWIN ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
MAX32620, MAX32621
Mounting Type
Fixed
Contents
Board(s), Cable(s), OLED
Interconnect System
-
Suggested Programming Environment
Eclipse
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 451,79000 Kč4 451,79 Kč
Manufacturers Standard Package
Unit Price without VAT:4 451,79000 Kč
Unit Price with VAT:5 386,66590 Kč