



MAX32620IWG+T | |
|---|---|
DigiKey Part Number | MAX32620IWG+TTR-ND - Tape & Reel (TR) MAX32620IWG+TCT-ND - Cut Tape (CT) MAX32620IWG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32620IWG+T |
Description | IC MCU 32BIT 2MB FLASH 81WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 81-WLP (3.95x4.11) |
Datasheet | Datasheet |
EDA/CAD Models | MAX32620IWG+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 96MHz | |
Connectivity | 1-Wire, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.6V | |
Data Converters | A/D 4x10b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-WLP (3.95x4.11) | |
Package / Case | 81-WFBGA, WLBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,86000 Kč | 305,86 Kč |
| 10 | 253,65300 Kč | 2 536,53 Kč |
| 25 | 237,01440 Kč | 5 925,36 Kč |
| 100 | 216,90970 Kč | 21 690,97 Kč |
| 250 | 206,73880 Kč | 51 684,70 Kč |
| 500 | 200,47810 Kč | 100 239,05 Kč |
| 1 000 | 195,28611 Kč | 195 286,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 191,01233 Kč | 382 024,66 Kč |
| Unit Price without VAT: | 305,86000 Kč |
|---|---|
| Unit Price with VAT: | 370,09060 Kč |


