

MAX30003CTI+T | |
---|---|
DigiKey Part Number | MAX30003CTI+TTR-ND - Tape & Reel (TR) MAX30003CTI+TCT-ND - Cut Tape (CT) MAX30003CTI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30003CTI+T |
Description | IC ECG FRONT END 28-TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ECG Front End 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX30003CTI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | ECG Front End | |
Applications | Heart Rate Monitoring | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 271,41000 Kč | 271,41 Kč |
10 | 213,54900 Kč | 2 135,49 Kč |
25 | 199,11800 Kč | 4 977,95 Kč |
100 | 183,24570 Kč | 18 324,57 Kč |
250 | 175,68024 Kč | 43 920,06 Kč |
500 | 171,12054 Kč | 85 560,27 Kč |
1 000 | 167,36843 Kč | 167 368,43 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 153,62125 Kč | 384 053,12 Kč |
Unit Price without VAT: | 271,41000 Kč |
---|---|
Unit Price with VAT: | 328,40610 Kč |