1 Circuit IC Switch 4:2 450mOhm 9-WLP (1.26x1.26)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14689EWL+T

DigiKey Part Number
175-MAX14689EWL+TTR-ND - Tape & Reel (TR)
175-MAX14689EWL+TCT-ND - Cut Tape (CT)
175-MAX14689EWL+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX14689EWL+T
Description
IC SWITCH DPDT X 1 450MOHM 9WLP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 4:2 450mOhm 9-WLP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
MAX14689EWL+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
4:2
Number of Circuits
1
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
5mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
200µs, 30µs
-3db Bandwidth
110MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
25pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-100dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
9-WFBGA, WLBGA
Supplier Device Package
9-WLP (1.26x1.26)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1059,80200 Kč598,02 Kč
2554,91400 Kč1 372,85 Kč
10049,54270 Kč4 954,27 Kč
25046,98092 Kč11 745,23 Kč
50046,58406 Kč23 292,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,82450 Kč107 061,25 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč