
DS3231MPMB1# | |
|---|---|
DigiKey Part Number | DS3231MPMB1#-ND |
Manufacturer | |
Manufacturer Product Number | DS3231MPMB1# |
Description | EVAL BOARD FOR DS3231M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | DS3231M - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | - | |
Utilized IC / Part | DS3231M | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,58000 Kč | 685,58 Kč |
| Unit Price without VAT: | 685,58000 Kč |
|---|---|
| Unit Price with VAT: | 829,55180 Kč |










