120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBMS201209B121

DigiKey Part Number
5262-EBMS201209B121TR-ND - Tape & Reel (TR)
5262-EBMS201209B121CT-ND - Cut Tape (CT)
5262-EBMS201209B121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EBMS201209B121
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Max Echo
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.035" (0.90mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EBMS201209A121Max Echo4 0005262-EBMS201209A121CT-ND0,11000 KčParametric Equivalent
MG2029-121YBourns Inc.11 179MG2029-121YCT-ND0,08000 KčParametric Equivalent
In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,22600 Kč22,26 Kč
251,92360 Kč48,09 Kč
501,72600 Kč86,30 Kč
1001,54550 Kč154,55 Kč
2501,32624 Kč331,56 Kč
5001,17630 Kč588,15 Kč
1 0001,03667 Kč1 036,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78711 Kč3 148,44 Kč
8 0000,67876 Kč5 430,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč