
MG2029-121Y | |
|---|---|
DigiKey Part Number | MG2029-121YTR-ND - Tape & Reel (TR) MG2029-121YCT-ND - Cut Tape (CT) MG2029-121YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MG2029-121Y |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MG2029-121Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 25 | 0,90920 Kč | 22,73 Kč |
| 50 | 0,81680 Kč | 40,84 Kč |
| 100 | 0,73460 Kč | 73,46 Kč |
| 250 | 0,63404 Kč | 158,51 Kč |
| 500 | 0,56456 Kč | 282,28 Kč |
| 1 000 | 0,50078 Kč | 500,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38695 Kč | 1 547,80 Kč |
| 8 000 | 0,33596 Kč | 2 687,68 Kč |
| 12 000 | 0,30775 Kč | 3 693,00 Kč |
| 20 000 | 0,29996 Kč | 5 999,20 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

