
EBMS201209B121 | |
|---|---|
DigiKey Part Number | 5262-EBMS201209B121TR-ND - Tape & Reel (TR) 5262-EBMS201209B121CT-ND - Cut Tape (CT) 5262-EBMS201209B121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS201209B121 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS201209A121 | Max Echo | 4 000 | 5262-EBMS201209A121CT-ND | 0,11000 $ | Parametric Equivalent |
| MG2029-121Y | Bourns Inc. | 11 179 | MG2029-121YCT-ND | 0,08000 $ | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,10600 $ | 1,06 $ |
| 25 | 0,09160 $ | 2,29 $ |
| 50 | 0,08220 $ | 4,11 $ |
| 100 | 0,07360 $ | 7,36 $ |
| 250 | 0,06316 $ | 15,79 $ |
| 500 | 0,05602 $ | 28,01 $ |
| 1 000 | 0,04937 $ | 49,37 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03749 $ | 149,96 $ |
| 8 000 | 0,03233 $ | 258,64 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,18150 $ |

